+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA611621R2001

Illuminating unit; 22mm; Illumin: LED; for back plate; red; 12VDC

Manufacturer: ABB

Manufacturer part number:
1SFA611621R2001
TME Symbol:
MLBL-00BR

Specification

Manufacturer
ABB
Type of switch accessories
illuminating unit
Switch standard
22mm
Illumination
LED
Mounting
for back plate
Lamp colour
red
Operating current
12mA
Related items
M2S, M3S, MP, MPD, MPEK, MPET, MPM, MTS
Supply voltage
  • 12V DC
Gross weight10 g
Certificates
EAN code7320500373576
See other products in this category: Panel Mount Accessories ABB,
*
1SFA611621R2001
0 in TME stock
Net price for quantities from 1 pcs - 11.36 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 5 pcs - 10.65 USDGross price for quantities from 5 pcs - 10.65 USD
Net price for quantities from 10 pcs - 9.94 USDGross price for quantities from 10 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.