+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA611621R2011

Illuminating unit; 22mm; Illumin: LED; for back plate; red; 24VDC

Manufacturer: ABB

Manufacturer part number:
1SFA611621R2011
TME Symbol:
MLBL-01BR

Specification

Manufacturer
ABB
Type of switch accessories
illuminating unit
Switch standard
22mm
Illumination
LED
Mounting
for back plate
Lamp colour
red
Operating current
9.9mA
Related items
M2S, M3S, MP, MPD, MPEK, MPET, MPM, MTS
Supply voltage
  • 24V AC
  • 24V DC
Gross weight10.13 g
Certificates
EAN code7320500373569
See other products in this category: Panel Mount Accessories ABB,
*
1SFA611621R2011
8 in TME stock
Net price for quantities from 1 pcs - 11.35 USDGross price for quantities from 1 pcs - 11.35 USD
Net price for quantities from 5 pcs - 10.64 USDGross price for quantities from 5 pcs - 10.64 USD
Net price for quantities from 10 pcs - 9.93 USDGross price for quantities from 10 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs