+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA611621R2021

Illuminating unit; 22mm; Illumin: LED; for back plate; red; 48VDC

Manufacturer: ABB

Manufacturer part number:
1SFA611621R2021
TME Symbol:
MLBL-02BR

Specification

Manufacturer
ABB
Type of switch accessories
illuminating unit
Switch standard
22mm
Illumination
LED
Mounting
for back plate
Lamp colour
red
Operating current
10mA
Related items
M2S, M3S, MP, MPD, MPEK, MPET, MPM, MTS
Supply voltage
  • 48V AC
  • 48V DC
Gross weight10 g
Certificates
EAN code7320500373552
See other products in this category: Panel Mount Accessories ABB,
*
1SFA611621R2021
0 in TME stock
Net price for quantities from 1 pcs - 13.06 USDGross price for quantities from 1 pcs - 13.06 USD
Net price for quantities from 5 pcs - 11.72 USDGross price for quantities from 5 pcs - 11.72 USD
No. of pieces (Multiplicity: 1)