+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA611621R2041

Illuminating unit; 22mm; Illumin: LED; for back plate; red; 8.6mA


Manufacturer: ABB

Manufacturer part number:
1SFA611621R2041
TME Symbol:
MLBL-04BR

Specification

Manufacturer
ABB
Type of switch accessories
illuminating unit
Switch standard
22mm
Illumination
LED
Mounting
for back plate
Lamp colour
red
Operating current
8.6mA
Related items
M2S, M3S, MP, MPD, MPEK, MPET, MPM, MTS
Supply voltage
  • 110...130V AC
Gross weight10 g
Certificates
EAN code7320500373521
See other products in this category: Panel Mount Accessories ABB,
*
1SFA611621R2041
0 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 5 pcs - 10.52 USDGross price for quantities from 5 pcs - 10.52 USD
Net price for quantities from 10 pcs - 9.82 USDGross price for quantities from 10 pcs - 9.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.