+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLF2012C101KTD25

Inductor: ferrite; SMD; 0805; 100uH; 2mA; R: 3.1Ω; ±10%; -55÷125°C

Manufacturer: TDK

Manufacturer part number:
MLF2012C101KTD25
TME Symbol:
MLF2012C101KTD25

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.1mH
Operating current
2mA
Resistance
3.1Ω
Tolerance
±10%
Resonant frequency
12MHz
Q factor
45
Test frequency
1MHz
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLF2012C101KTD25
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.