+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLF2012D68NMTD25

Inductor: ferrite; SMD; 0805; 68nH; 300mA; R: 150mΩ; ±20%; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
MLF2012D68NMTD25
TME Symbol:
MLF2012D68NMTD25

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
68nH
Operating current
0.3A
Resistance
0.15Ω
Tolerance
±20%
Resonant frequency
0.6GHz
Q factor
25
Test frequency
50MHz
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLF2012D68NMTD25
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
Net price for quantities from 8000 pcs - 0.07 USDGross price for quantities from 8000 pcs - 0.07 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.