+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLM1-748

Spacer sleeve; LED; Øout: 4mm; ØLED: 3mm,5mm; L: 19mm; black; UL94V-0

Manufacturer: BIVAR

Manufacturer part number:
MLM1-748
TME Symbol:
MLM1-748

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
4mm
LED diameter
3mm, 5mm
Spacer length
19mm
Colour
black
Flammability rating
UL94V-0
Body material
polyamide 6.6
Mounting holes pitch
2.5mm
Kind of bulb
T1, T1 3/4
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
MLM1-748
0 in TME stock
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 10000 pcs - 0.42 USDGross price for quantities from 10000 pcs - 0.42 USD
No. of pieces (Multiplicity: 100)