+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

934061101

Test lead; 60VDC; 30VAC; 32A; with 4mm axial socket; Len: 0.5m; red


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
934061101
TME Symbol:
MLN50/2.5RT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
32A
Connector variant
with 4mm axial socket
Cable length
0.5m
Colour
red
Wire cross-section
2.5mm2
Operating temperature
-15...70°C
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Manufacturer series
MLN 50/2,5
Engineering PN
934061101
Test lead configuration
  • banana plug with axial socket 4mm
  • both sides
Dimensions
Gross weight35.4 g
See other products in this category: Single Test Leads HIRSCHMANN T&M,
See other products from this series.:
*
934061101
15 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 3 pcs - 4.72 USDGross price for quantities from 3 pcs - 4.72 USD
Net price for quantities from 10 pcs - 4.48 USDGross price for quantities from 10 pcs - 4.48 USD
Net price for quantities from 25 pcs - 4.26 USDGross price for quantities from 25 pcs - 4.26 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs