+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC08V024C300

Varistor: multilayer; SMD; 0805; 17VAC; 24VDC; 100A; 33V; 300pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC08V024C300
TME Symbol:
MLVC08V024C300

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Case - mm
2012
Max. operating voltage
17V AC, 24V DC
Varistor max current 8/20µs
100A
Varistor voltage
33V
Capacitance
0.3nF
Energy E10/1000µs
300mJ
Gross weight0.7 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC08V024C300
0 in TME stock
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
No. of pieces (Multiplicity: 4 000)