+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC12V016C300

Varistor: multilayer; SMD; 1206; 11.3VAC; 16VDC; 35A; 22V; 300pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC12V016C300
TME Symbol:
MLVC12V016C300

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Case - mm
3216
Max. operating voltage
11.3V AC, 16V DC
Varistor max current 8/20µs
35A
Varistor voltage
22V
Capacitance
0.3nF
Energy E10/1000µs
100mJ
Gross weight0.88 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC12V016C300
0 in TME stock
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
Net price for quantities from 6000 pcs - 0.21 USDGross price for quantities from 6000 pcs - 0.21 USD
Net price for quantities from 9000 pcs - 0.20 USDGross price for quantities from 9000 pcs - 0.20 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.