+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC13V018C1200

Varistor: multilayer; SMD; 1210; 12.7VAC; 18VDC; 300A; 25V; 1200pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC13V018C1200
TME Symbol:
MLVC13V018C1200

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Case - mm
3225
Max. operating voltage
12.7V AC, 18V DC
Varistor max current 8/20µs
300A
Varistor voltage
25V
Capacitance
1.2nF
Energy E10/1000µs
1.5J
Gross weight1.144 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC13V018C1200
0 in TME stock
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
No. of pieces (Multiplicity: 3 000)