+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC13V056C450

Varistor: multilayer; SMD; 1210; 40VAC; 56VDC; 250A; 72V; 450pF; 1.5J


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC13V056C450
TME Symbol:
MLVC13V056C450

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Case - mm
3225
Max. operating voltage
40V AC, 56V DC
Varistor max current 8/20µs
250A
Varistor voltage
72V
Capacitance
0.45nF
Energy E10/1000µs
1.5J
Gross weight1.144 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC13V056C450
0 in TME stock
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.