+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC18V022C1600

Varistor: multilayer; SMD; 1812; 15.6VAC; 22VDC; 500A; 30V; 1600pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC18V022C1600
TME Symbol:
MLVC18V022C1600

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1812
Case - mm
4532
Max. operating voltage
15.6V AC, 22V DC
Varistor max current 8/20µs
500A
Varistor voltage
30V
Capacitance
1.6nF
Energy E10/1000µs
2.5J
Gross weight0.881 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC18V022C1600
0 in TME stock
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.