+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC22V056C1000

Varistor: multilayer; SMD; 2220; 40VAC; 56VDC; 600A; 72V; 1000pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC22V056C1000
TME Symbol:
MLVC22V056C1000

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
2220
Case - mm
5750
Max. operating voltage
40V AC, 56V DC
Varistor max current 8/20µs
600A
Varistor voltage
72V
Capacitance
1nF
Energy E10/1000µs
2.5J
Gross weight1.265 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC22V056C1000
0 in TME stock
Net price for quantities from 3000 pcs - 0.50 USDGross price for quantities from 3000 pcs - 0.50 USD
Net price for quantities from 6000 pcs - 0.48 USDGross price for quantities from 6000 pcs - 0.48 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.