+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC32V056C1200

Varistor: multilayer; SMD; 3225; 40VAC; 56VDC; 100A; 68V; 1200pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC32V056C1200
TME Symbol:
MLVC32V056C1200

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
3225
Case - mm
8063
Max. operating voltage
40V AC, 56V DC
Varistor max current 8/20µs
100A
Varistor voltage
68V
Capacitance
1.2nF
Energy E10/1000µs
1.3J
Gross weight1.475 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC32V056C1200
0 in TME stock
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.59 USD
No. of pieces (Multiplicity: 2 500)