+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC32V170C400

Varistor: multilayer; SMD; 3225; 130VAC; 170VDC; 400A; 205V; 400pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC32V170C400
TME Symbol:
MLVC32V170C400

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
3225
Case - mm
8063
Max. operating voltage
130V AC, 170V DC
Varistor max current 8/20µs
400A
Varistor voltage
205V
Capacitance
0.4nF
Energy E10/1000µs
4.2J
Gross weight1.565 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC32V170C400
0 in TME stock
Net price for quantities from 2500 pcs - 0.58 USDGross price for quantities from 2500 pcs - 0.58 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.