+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC40V022C4000

Varistor: multilayer; SMD; 4032; 17VAC; 22VDC; 250A; 27V; 4000pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC40V022C4000
TME Symbol:
MLVC40V022C4000

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
4032
Case - mm
10280
Max. operating voltage
17V AC, 22V DC
Varistor max current 8/20µs
250A
Varistor voltage
27V
Capacitance
4nF
Energy E10/1000µs
1.1J
Gross weight1.577 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC40V022C4000
0 in TME stock
Net price for quantities from 2500 pcs - 1.02 USDGross price for quantities from 2500 pcs - 1.02 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.