+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC40V085C1700

Varistor: multilayer; SMD; 4032; 60VAC; 85VDC; 1.2kA; 100V; 1700pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC40V085C1700
TME Symbol:
MLVC40V085C1700

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
4032
Case - mm
10280
Max. operating voltage
60V AC, 85V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
100V
Capacitance
1.7nF
Energy E10/1000µs
4.8J
Gross weight1.577 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC40V085C1700
0 in TME stock
Net price for quantities from 2500 pcs - 1.04 USDGross price for quantities from 2500 pcs - 1.04 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.