+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC40V125C1350

Varistor: multilayer; SMD; 4032; 95VAC; 125VDC; 1.2kA; 150V; 1350pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC40V125C1350
TME Symbol:
MLVC40V125C1350

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
4032
Case - mm
10280
Max. operating voltage
95V AC, 125V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
150V
Capacitance
1350pF
Energy E10/1000µs
7.6J
Gross weight1.577 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC40V125C1350
0 in TME stock
Net price for quantities from 2500 pcs - 1.01 USDGross price for quantities from 2500 pcs - 1.01 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.