+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC40V150C1000

Varistor: multilayer; SMD; 4032; 115VAC; 150VDC; 1.2kA; 180V; 1000pF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC40V150C1000
TME Symbol:
MLVC40V150C1000

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
4032
Case - mm
10280
Max. operating voltage
115V AC, 150V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
180V
Capacitance
1nF
Energy E10/1000µs
8.4J
Gross weight1.577 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC40V150C1000
0 in TME stock
Net price for quantities from 2500 pcs - 1.11 USDGross price for quantities from 2500 pcs - 1.11 USD
Net price for quantities from 5000 pcs - 0.99 USDGross price for quantities from 5000 pcs - 0.99 USD
No. of pieces (Multiplicity: 2 500)