+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLZ1608A2R2WT000

Inductor: ferrite; SMD; 0603; 2.2uH; 1mA; R: 500mΩ; ±20%; -55÷125°C

Manufacturer: TDK

Manufacturer part number:
MLZ1608A2R2WT000
TME Symbol:
MLZ1608A2R2WT000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
2.2µH
Operating current
1mA
Resistance
0.5Ω
Tolerance
±20%
Test frequency
10MHz
Operating temperature
-55...125°C
Gross weight0.004 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
MLZ1608A2R2WT000
0 in TME stock
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.