+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MM-R5

RFID reader; 5V; RS232 TTL; 25.5x31.5x12mm; 13.56MHz


Manufacturer: NETRONIX

Manufacturer part number:
MM-R5
TME Symbol:
MM-R5

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
RS232 TTL
Dimensions
25.5x31.5x12mm
Kind of transponder
iCLASS, Icode SLI, Mifare Classic, Mifare DESFire, Mifare Plus, Mifare Ultralight C
Frequency
13.56MHz
Supply voltage
  • 5V
Gross weight4.44 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
MM-R5
75 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.84 USDGross price for quantities from 1 pcs - 26.84 USD
Net price for quantities from 3 pcs - 25.61 USDGross price for quantities from 3 pcs - 25.61 USD
Net price for quantities from 10 pcs - 24.53 USDGross price for quantities from 10 pcs - 24.53 USD