+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MM20-24

Automation module: converter; RS232/RS485/M-BUS; 10÷28VDC; MM20


Manufacturer: DECODE

Manufacturer part number:
MM20-24
TME Symbol:
MM20-24

Specification

Manufacturer
DECODE
Type of automation module
converter
Kind of module
RS232/RS485/M-BUS
Mounting
for DIN rail mounting
Manufacturer series
MM20
Communictions protocol
M-Bus
Body dimensions
95x35x87mm
Kind of communication
WWW
Protection
anti-overload OPP, short circuit protection of M-Bus line
Operating temperature
0...55°C
Supply voltage
  • 10...28V DC
Interface
  • M-Bus
  • RS232/RS485 x1
Additional functions
  • Galvanic isolation of Ethernet line
  • LED status indicator
Gross weight146.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks DECODE,
See other products from this series.:
*
MM20-24
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 137.65 USDGross price for quantities from 1 pcs - 137.65 USD