+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM200

Digital multimeter; LCD; (6000); Bargraph: 24segm; 50÷400Hz


Manufacturer: TEMPO

Manufacturer part number:
MM200
TME Symbol:
MM200

Specification

Manufacturer
TEMPO
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, frequency, resistance, touch voltage
Kind of display used
LCD
Display parameters
(6000)
Bargraph
24 segm.
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.2% + 0.3mV) @600mV, ±(0.2% + 3mV) @6V, ±(0.2% + 30mV) @60V, ±(0.2% + 300mV) @600V, ±(0.2% + 3V) @1kV, ±(0.4% + 0.05mV) @60mV
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.06% + 0.2mV) @600mV, ±(0.08% + 2mV) @6V, ±(0.08% + 20mV) @60V, ±(0.08% + 20mV) @600V, ±(0.12% + 0.02mV) @60mV, ±(1% + 5V) @1000V
Bandwidth for AC voltage measurements
50...400Hz
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.5% + 0.5µA) @600µA, ±(0.5% + 3µA) @6000µA, ±(0.5% + 0.05mA) @60mA, ±(0.5% + 0.3mA) @600mA, ±(1.2% + 6mA) @6A, ±(1.8% + 6mA) @10A
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
Resistance measuring range
6Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Test
diodes
Operating temperature
0...40°C
Pollution degree
2
Storage temperature
-20...60°C
Conform to the norm
CAT II 1000V CAT III 600V CAT IV 300V EN 61010
Engineering PN
55500084
Illumination
yes
AC current measuring accuracy
  • ±(1%+0.3µA)@600µA
  • ±(1%+3µA)@6000µA
  • ±(1%+0.03mA)@60mA
  • ±(1%+0.3mA)@600mA
  • ±(1.2%+6mA)@6A
  • ±(1.8%+6mA)@10A
Resistance measuring accuracy
  • ±(0.5%+0.4Ω)@(600Ω)
  • ±(0.5%+0.004kΩ)@(6kΩ)
  • ±(0.5%+0.004kΩ)@(60kΩ)
  • ±(0.5%+0.04kΩ)@(600kΩ)
  • ±(0.7%+0.004MΩ)@(6MΩ)
  • ±(1.2%+0.04MΩ)@(60MΩ)
Power supply
  • battery AAA 1,5V x2
Standard equipment
  • soft case
  • test leads
Battery/ rechargeable battery
  • none
Gross weight623.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Portable digital multimeters TEMPO,
*
MM200
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 152.61 USDGross price for quantities from 1 pcs - 152.61 USD