+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM509N

Motor breaker; 2.2kW; 230VAC; for DIN rail mounting; 4÷6.3A; IP20

Manufacturer: HAGER

Manufacturer part number:
MM509N
TME Symbol:
MM509N

Specification

Manufacturer
HAGER
Type of protection
motor breaker
Max motor power
2.2kW
Operating voltage
230V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
4...6.3A
Electrical connection
screw terminals
IP rating
IP20
Gross weight305.2 g
Certificates
EAN code3250614435225
See other products in this category: Motor Protection Breakers HAGER,
*
MM509N
2 in TME stock
Net price for quantities from 1 pcs - 84.69 USDGross price for quantities from 1 pcs - 84.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.