+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM74HC374WMX

IC: digital; D flip-flop; Ch: 8; CMOS; HC; SMD; SO20-W; OUT: 3-state

Manufacturer: ONSEMI

Manufacturer part number:
MM74HC374WMX
TME Symbol:
MM74HC374WMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
SO20-W
Operating temperature
-40...85°C
Kind of output
3-state
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.54 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MM74HC374WMX
0 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)