+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM74HC595M

IC: digital; shift register; Ch: 8; SMD; SO16; HC; HC; -40÷85°C; 80uA


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC595M
TME Symbol:
MM74HC595M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
shift register
Number of channels
8
Mounting
SMD
Case
SO16
Manufacturer series
HC
Family
HC
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
latch
Quiescent current
80µA
Supply voltage
  • 2...6V DC
Gross weight0.146 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MM74HC595M
1728 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 48 pcs - 0.34 USDGross price for quantities from 48 pcs - 0.34 USD
Packaging method by the manufacturer:Tube = 48 pcs