+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM74HC74AM

IC: digital; D flip-flop; Ch: 2; CMOS; HC; SMD; SO14; 40uA


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC74AM
TME Symbol:
MM74HC74AM

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
SO14
Operating temperature
-40...85°C
Quiescent current
40µA
Trigger
positive-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.135 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MM74HC74AM
311 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Packaging method by the manufacturer:
Tube = 55 pcs