+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM74HCT138M

IC: digital; 3 to 8 line,line decoder; Ch: 1; IN: 3; TTL; SMD; SO16

Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT138M
TME Symbol:
MM74HCT138M

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3 to 8 line, line decoder
Number of channels
1
Number of inputs
3
Technology
TTL
Mounting
SMD
Case
SO16
Manufacturer series
HCT
Family
HCT
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
MM74HCT138M
0 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 48 pcs - 0.24 USDGross price for quantities from 48 pcs - 0.24 USD
Net price for quantities from 96 pcs - 0.22 USDGross price for quantities from 96 pcs - 0.22 USD
Net price for quantities from 288 pcs - 0.20 USDGross price for quantities from 288 pcs - 0.20 USD
Net price for quantities from 528 pcs - 0.19 USDGross price for quantities from 528 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.