+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM74HCT138MX

IC: digital; 3 to 8 line,line decoder; Ch: 1; IN: 3; CMOS; SMD; SO16

Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT138MX
TME Symbol:
MM74HCT138MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3 to 8 line, line decoder
Number of channels
1
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
SO16
Manufacturer series
HCT
Family
HCT
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
160µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
MM74HCT138MX
0 in TME stock
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.