+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM74HCT373MTC

IC: digital; D latch; Ch: 8; TTL; 4.5÷5.5VDC; SMD; TSSOP20; HCT; HCT


Manufacturer: ONSEMI

Manufacturer part number:
MM74HCT373MTC
TME Symbol:
MM74HCT373MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
TTL
Mounting
SMD
Case
TSSOP20
Manufacturer series
HCT
Operating temperature
-40...85°C
Family
HCT
Kind of output
3-state
Kind of package
tube
Trigger
level-triggered
Quiescent current
160µA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Latches ONSEMI,
See other products from this series.:
*
MM74HCT373MTC
0 in TME stock
No. of pieces (Multiplicity: 1 825)
Minimum order quantity: 1 825.
Multiplicity: 1 825.
Product for special order