+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM810

Digital multimeter; LCD; Bargraph: 41segm; True RMS AC; 0÷45°C


Manufacturer: TEMPO

Manufacturer part number:
MM810
TME Symbol:
MM810

Specification

Manufacturer
TEMPO
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, touch voltage
Kind of display used
LCD
Bargraph
41 segm.
DC voltage measuring range
60mV/600mV/9.999V/99.99V/999.9V
DC voltage measuring accuracy
±(0.06% + 0.2mV) @600mV, ±(0.08% + 2mV) @9999mV, ±(0.08% + 20mV) @99.99V, ±(0.08% + 200mV) @999.9V, ±(0.12% + 0.02mV) @60mV
AC voltage measuring range
60mV/600mV/9.999V/99.99V/999.9V
Bandwidth for AC voltage measurements
40...500Hz, 50...60Hz, 500...1000Hz, 1...3kHz, 3...20kHz
DC current measuring range
600µA/6mA/60mA/600mA/6A/8A
DC current measuring accuracy
±(0.2% + 0.4µA) @600µA, ±(0.2% + 4µA) @6000µA, ±(0.2% + 0.04mA) @60mA, ±(0.2% + 0.4mA) @600mA, ±(0.2% + 40mA) @8A
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
True effective value measurement
True RMS AC
Resistance measuring range
6Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/6mF/25mF
Capacitance measuring accuracy
±(0.8% + 0.03nF) @ 60nF, ±(0.8% + 0.3nF) @ 600nF, ±(1% + 0.003µF) @ 6µF, ±(3.5% + 0.5µF) @ 600µF, ±(5% + 0.005mF) @ 6mF, ±(6.5% + 0.05mF) @ 25mF
Test
diodes
Operating temperature
0...45°C
Storage temperature
-20...60°C
Standard equipment
soft case
Conform to the norm
CAT IV 1000V EN 61010
Engineering PN
55500085
Illumination
yes
Resistance measuring accuracy
  • ±(0.1%+300mΩ)@(600Ω)
  • ±(0.1%+3Ω)@(6kΩ)
  • ±(0.1%+30Ω)@(60kΩ)
  • ±(0.1%+300Ω)@(600kΩ)
  • ±(0.4%+3kΩ)@(6MΩ)
  • ±(1.5%+50kΩ)@(60MΩ)
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • none
Gross weight939.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Portable digital multimeters TEMPO,
*
MM810
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 296.09 USDGross price for quantities from 1 pcs - 296.09 USD