+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMAD1103/TR13

Diode: TVS array; unidirectional; ESD; Ch: 8; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MMAD1103/TR13
TME Symbol:
MMAD1103/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS array
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Leakage current
0.2µA
Number of channels
8
Capacitance
1.5pF
Application
Ethernet
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
MMAD1103/TR13
0 in TME stock
Net price for quantities from 2500 pcs - 4.01 USDGross price for quantities from 2500 pcs - 4.01 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.