+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMBD354LT1G

Diode: switching; SMD; 7V; SOT23; Ufmax: 600mV; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
MMBD354LT1G
TME Symbol:
MMBD354LT1G

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
7V
Semiconductor structure
common cathode, double
Case
SOT23
Max. forward voltage
0.6V
Kind of package
reel, tape
Features of semiconductor devices
  • PIN
  • RF
Gross weight0.01 g
Certificates
See other products in this category: SMD universal diodes ONSEMI,
*
MMBD354LT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.