+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMFTC6333

Transistor: N/P-MOSFET; unipolar; 30/-30V; 2.5/-2A; Idm: 8÷-8A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
MMFTC6333
TME Symbol:
MMFTC6333-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
30/-30V
Drain current
2.5/-2A
Pulsed drain current
8...-8A
Power dissipation
0.96W
Case
SOT26
Gate-source voltage
±16/±20V
On-state resistance
0.15Ω
Mounting
SMD
Gate charge
4.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.039 g
Certificates
See other products in this category: Multi channel transistors DIOTEC SEMICONDUCTOR,
*
MMFTC6333
0 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.