+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMP0120/ABKP

Switch: vandal resistant; Pos: 2; SPST-NO; 2A/36VDC; IP65; OFF-(ON)

Manufacturer: BULGIN

Manufacturer part number:
MMP0120/ABKP
TME Symbol:
MMP0120/ABKP

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Manufacturer series
MMP0120
Illumination
none
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50000000000mΩ
Mechanical durability
1000000 cycles
Mounting hole dimensions
Ø12mm
Contact material
brass
Button material
PBT
Contact plating
silver plated
Actuator colour
black
Panel thickness
max. 5mm
Mounting
on panel
Pad volume resistance
1000000000Ω/cm
Operating temperature
-25...55°C
Gross weight7.262 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MMP0120/ABKP
20 in TME stock
Net price for quantities from 1 pcs - 14.82 USDGross price for quantities from 1 pcs - 14.82 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 13.04 USD
Net price for quantities from 15 pcs - 12.62 USDGross price for quantities from 15 pcs - 12.62 USD
Net price for quantities from 25 pcs - 12.12 USDGross price for quantities from 25 pcs - 12.12 USD
Net price for quantities from 40 pcs - 11.67 USDGross price for quantities from 40 pcs - 11.67 USD
Net price for quantities from 50 pcs - 11.49 USDGross price for quantities from 50 pcs - 11.49 USD
Net price for quantities from 80 pcs - 11.11 USDGross price for quantities from 80 pcs - 11.11 USD
Net price for quantities from 100 pcs - 10.94 USDGross price for quantities from 100 pcs - 10.94 USD
Net price for quantities from 250 pcs - 10.35 USDGross price for quantities from 250 pcs - 10.35 USD
Net price for quantities from 1000 pcs - 9.72 USDGross price for quantities from 1000 pcs - 9.72 USD
No. of pieces (Multiplicity: 1)