+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMP0120/ARD67/S

Switch: vandal resistant; Pos: 2; SPST-NO; MMP0120; 2A/36VDC; IP67

Manufacturer: BULGIN

Manufacturer part number:
MMP0120/ARD67/S
TME Symbol:
MMP0120/ARD67/S

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
MMP0120
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
none
Leads
screw terminals
Mounting hole dimensions
Ø12mm
Button material
PBT
Actuator colour
red
Panel thickness
max. 5mm
Mounting
on panel
Operating temperature
-25...55°C
Gross weight7.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MMP0120/ARD67/S
200 in TME stock
Net price for quantities from 1 pcs - 13.58 USDGross price for quantities from 1 pcs - 13.58 USD
Net price for quantities from 10 pcs - 12.35 USDGross price for quantities from 10 pcs - 12.35 USD
Net price for quantities from 25 pcs - 11.62 USDGross price for quantities from 25 pcs - 11.62 USD
Net price for quantities from 50 pcs - 11.06 USDGross price for quantities from 50 pcs - 11.06 USD
Net price for quantities from 100 pcs - 10.60 USDGross price for quantities from 100 pcs - 10.60 USD
Net price for quantities from 300 pcs - 9.85 USDGross price for quantities from 300 pcs - 9.85 USD
Net price for quantities from 500 pcs - 9.58 USDGross price for quantities from 500 pcs - 9.58 USD
Net price for quantities from 1000 pcs - 9.17 USDGross price for quantities from 1000 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs