+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMPF0100F9ANES

IC: PMIC; converter; Uin: 2.8÷4.5V; QFN56

Manufacturer: NXP

Manufacturer part number:
MMPF0100F9ANES
TME Symbol:
MMPF0100F9ANES

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Kind of integrated circuit
converter
Input voltage
2.8...4.5V
Frequency
4MHz
Mounting
SMD
Case
QFN56
Operating temperature
-40...105°C
Gross weight0.11 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
MMPF0100F9ANES
0 in TME stock
Net price for quantities from 260 pcs - 7.19 USDGross price for quantities from 260 pcs - 7.19 USD
No. of pieces (Multiplicity: 260)