+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMS 224

Switch: slide; Pos: 2; SPDT; 0.5A/6VDC; ON-ON; PCB; Leads: flat pin


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MMS 224
TME Symbol:
MMS224

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.5A / 6V DC
Switching method
ON-ON
Mounting
PCB
Leads
flat pin
Body dimensions
16.8x3x2mm
Max. contact resistance:
70mΩ
Manufacturer series
MMS
Contact plating
silver plated
Terminal pitch
2mm
Mechanical durability
5000 cycles
Illumination
none
Operating Force
1.28N
Body material
LCP
Body colour
black
Operating temperature
-40...85°C
Gross weight0.209 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
MMS 224
76 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change