+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMV1S0524SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 24VDC; Iout: 41.7mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
MMV1S0524SC
TME Symbol:
MMV1S0524SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
24V DC
Output current
41.7mA
Case
SIP7
Mounting
PCB
Body dimensions
19.5x10x6mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
88kHz
Insulation voltage
3kV
Number of outputs
1
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
MMV1S0524SC
0 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 100 pcs - 5.95 USDGross price for quantities from 100 pcs - 5.95 USD
Net price for quantities from 125 pcs - 5.86 USDGross price for quantities from 125 pcs - 5.86 USD
Net price for quantities from 250 pcs - 5.53 USDGross price for quantities from 250 pcs - 5.53 USD
Net price for quantities from 500 pcs - 5.50 USDGross price for quantities from 500 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.