+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-11-070

Screwdriver: insulated-set; Phillips,slot; 1kVAC; 6pcs.


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-11-070
TME Symbol:
MN-11-070

Specification

Manufacturer
MODECO EXPERT
Type of screwdriver
insulated - set
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 3.5, SL 4, SL 5.5
Conform to the norm
VDE
Screwdriver features
two-component handle
Max. operating voltage
1kV AC
Material
Chrom-vanadium steel
Quantity in set/package
6pcs.
Gross weight2.13 kg
EAN code5906757136298
See other products in this category: Screwdrivers Sets MODECO EXPERT,
*
MN-11-070
6 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 15.58 USDGross price for quantities from 1 set - 15.58 USD
Net price for quantities from 3 set - 14.54 USDGross price for quantities from 3 set - 14.54 USD
Net price for quantities from 6 set - 14.02 USDGross price for quantities from 6 set - 14.02 USD