+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-14-210

Wrench; for control cabinets


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-14-210
TME Symbol:
MN-14-210

Specification

Manufacturer
MODECO EXPERT
Type of tool
wrench
Kind of wrench
for control cabinets
Kind of bit
Phillips, slot
Special tip
6 mm half-round, 7 mm triangle (E), square 5 mm, square 6-9 mm, triangle 12 mm
Tools application
  • air conditioning systems
  • control cabinets
  • warehouse racks
Gross weight169.7 g
EAN code5906675489513
See other products in this category: Wrenches - Others MODECO EXPERT,
*
MN-14-210
42 in TME stock
Net price for quantities from 1 pcs - 11.21 USDGross price for quantities from 1 pcs - 11.21 USD
Net price for quantities from 10 pcs - 10.46 USDGross price for quantities from 10 pcs - 10.46 USD
Net price for quantities from 50 pcs - 10.09 USDGross price for quantities from 50 pcs - 10.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.