+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-20-189

Tool: for crimping; ferrule


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-20-189
TME Symbol:
MN-20-189

Specification

Manufacturer
MODECO EXPERT
Type of tool
for crimping
Crimp tool application
ferrule
Wire cross-section
0.5mm2/0.75mm2/1mm2/1.5mm2/2.5mm2/4mm2
Length
0.22m
Crimp tool features
ergonomic two-component handles
Tool material
steel
Gross weight710 g
EAN code5906675489643
See other products in this category: Crimping Tools for Terminals MODECO EXPERT,
*
MN-20-189
12 in TME stock
Net price for quantities from 1 pcs - 61.80 USDGross price for quantities from 1 pcs - 61.80 USD
Net price for quantities from 6 pcs - 57.68 USDGross price for quantities from 6 pcs - 57.68 USD
Net price for quantities from 12 pcs - 55.62 USDGross price for quantities from 12 pcs - 55.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.