+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-20-192

Tool: for crimping; ferrule; 1.5mm2,2.5mm2,4mm2,6mm2


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-20-192
TME Symbol:
MN-20-192

Specification

Manufacturer
MODECO EXPERT
Type of tool
for crimping
Crimp tool application
ferrule
Wire cross-section
1.5mm2/2.5mm2/4mm2/6mm2
Length
140mm
Crimp tool features
ergonomic two-component handles
Tool material
steel
Gross weight200 g
EAN code5906757002074
See other products in this category: Crimping Tools for Terminals MODECO EXPERT,
*
MN-20-192
18 in TME stock
Net price for quantities from 1 pcs - 12.83 USDGross price for quantities from 1 pcs - 12.83 USD
Net price for quantities from 10 pcs - 11.97 USDGross price for quantities from 10 pcs - 11.97 USD
Net price for quantities from 20 pcs - 11.55 USDGross price for quantities from 20 pcs - 11.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.