+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-23-060

Stripping tool; 0.2÷6mm2; Wire: round; 180mm; automatic


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-23-060
TME Symbol:
MN-23-060

Specification

Manufacturer
MODECO EXPERT
Type of tool
stripping tool
Wire cross-section
0.2...6mm2
Kind of stripping wire
round
Length
0.18m
Version
automatic
Gross weight152 g
EAN code5906675489520
See other products in this category: Strippers for wire & cable MODECO EXPERT,
*
MN-23-060
10 in TME stock
Net price for quantities from 1 pcs - 28.50 USDGross price for quantities from 1 pcs - 28.50 USD
Net price for quantities from 5 pcs - 26.60 USDGross price for quantities from 5 pcs - 26.60 USD
Net price for quantities from 10 pcs - 25.65 USDGross price for quantities from 10 pcs - 25.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs