+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-23-062

Stripping tool; 1÷3.2mm2; Wire: round; 170mm; automatic

Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-23-062
TME Symbol:
MN-23-062

Specification

Manufacturer
MODECO EXPERT
Type of tool
stripping tool
Wire cross-section
1...3.2mm2
Kind of stripping wire
round
Length
170mm
Version
automatic
Gross weight412 g
EAN code5906675489537
See other products in this category: Strippers for wire & cable MODECO EXPERT,
*
MN-23-062
8 in TME stock
Net price for quantities from 1 pcs - 37.90 USDGross price for quantities from 1 pcs - 37.90 USD
Net price for quantities from 4 pcs - 35.37 USDGross price for quantities from 4 pcs - 35.37 USD
Net price for quantities from 8 pcs - 34.11 USDGross price for quantities from 8 pcs - 34.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.