+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-23-066

Stripping tool; 0.34÷6mm2; Wire: round; 125mm


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-23-066
TME Symbol:
MN-23-066

Specification

Manufacturer
MODECO EXPERT
Type of tool
stripping tool
Wire cross-section
0.34...6mm2
Kind of stripping wire
round
Length
125mm
Gross weight2.824 kg
EAN code5906675489551
See other products in this category: Strippers for wire & cable MODECO EXPERT,
*
MN-23-066
20 in TME stock
Net price for quantities from 1 pcs - 14.38 USDGross price for quantities from 1 pcs - 14.38 USD
Net price for quantities from 10 pcs - 13.42 USDGross price for quantities from 10 pcs - 13.42 USD
Net price for quantities from 20 pcs - 12.94 USDGross price for quantities from 20 pcs - 12.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs