+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-61-266

Hole saw; Ø: 65mm; concrete,brick type materials


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-61-266
TME Symbol:
MN-61-266

Specification

Manufacturer
MODECO EXPERT
Type of power tool accessories
hole saw
Diameter
65mm
Kind of holder
hexagonal
Kind of drill bit
for concrete
Version
with pilot drill
Blade material
cemented carbide
Tools application
  • brick type materials
  • concrete
Gross weight7.49 kg
EAN code5906757144842
See other products in this category: Hole Saws MODECO EXPERT,
*
MN-61-266
10 in TME stock
Net price for quantities from 1 pcs - 17.65 USDGross price for quantities from 1 pcs - 17.65 USD
Net price for quantities from 5 pcs - 16.47 USDGross price for quantities from 5 pcs - 16.47 USD
Net price for quantities from 10 pcs - 15.89 USDGross price for quantities from 10 pcs - 15.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.