+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-61-366

Hole saw; Ø: 65mm; concrete,brick type materials

Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-61-366
TME Symbol:
MN-61-366

Specification

Manufacturer
MODECO EXPERT
Type of power tool accessories
hole saw
Diameter
65mm
Kind of holder
SDS-Plus®
Kind of drill bit
for concrete
Version
with pilot drill
Blade material
cemented carbide
Tools application
  • brick type materials
  • concrete
Gross weight7.2 kg
EAN code5906757151659
See other products in this category: Hole Saws MODECO EXPERT,
*
MN-61-366
10 in TME stock
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
Net price for quantities from 5 pcs - 18.32 USDGross price for quantities from 5 pcs - 18.32 USD
Net price for quantities from 10 pcs - 17.67 USDGross price for quantities from 10 pcs - 17.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.