+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-76-208

Diamond hole saw; Ø: 8mm; ceramics,for stoneware,granite,marble


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-76-208
TME Symbol:
MN-76-208

Specification

Manufacturer
MODECO EXPERT
Type of power tool accessories
diamond hole saw
Diameter
8mm
Drill features
cooling wax cartridge
Thread
M14
Tools application
  • ceramics
  • for stoneware
  • granite
  • marble
Gross weight722 g
EAN code5906675455273
See other products in this category: Hole Saws MODECO EXPERT,
*
MN-76-208
10 in TME stock
Net price for quantities from 1 pcs - 12.45 USDGross price for quantities from 1 pcs - 12.45 USD
Net price for quantities from 5 pcs - 11.62 USDGross price for quantities from 5 pcs - 11.62 USD
Net price for quantities from 10 pcs - 11.21 USDGross price for quantities from 10 pcs - 11.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.